MEDER electronic H Series Open-Frame High Voltage Reed Relays

MEDER electronic H Series Open-Frame High Voltage Reed Relays provide up to 10kVDC switching and 15kVDC breakdown voltage contact to the coil. The open-frame units come with M4 screw mounts, and the coil insulation meets UL 94V-0 requirements. A PCB pinout is provided for the coil only. Switch contacts are available for direct wiring (sky wiring). The relays are available in both Form A and Form B options and are suitable for all high-voltage applications. The H series relays from MEDER are ideal for applications in test and medical equipment and are RoHS and REACH compliant.

Features

  • Open-frame design
  • Coil insulation meets UL 94V-0
  • PCB pinout for coil
  • Form A and Form B options
  • Switch contacts are available for direct wiring (sky wiring)
  • Includes M4 screw mounts
  • RoHS and REACH compliant

Applications

  • High voltage
  • Test equipment
  • Medical equipment

Specifications

  • 50W maximum rated power
  • 3A maximum switching current
  • 5A maximum carry current
  • 150mΩ maximum contact resistance
  • 1.5ms maximum operating time
  • 1.5ms maximum release time
  • 1010Ω typical insulation resistance
  • 1pF typical capacitance
  • 50g maximum shock resistance
  • 20g maximum vibration resistance
  • -20°C to +70°C operating temperature range
Publicado: 2012-01-12 | Actualizado: 2024-12-02