StereoLabs ZED X Nano Stereo Camera

StereoLabs ZED X Nano Stereo Camera is an advanced, wrist-mount stereo camera for robotic manipulation, humanoids, and physical AI. The StereoLabs ZED X Nano redefines spatial perception for the next generation of autonomous systems by combining unmatched performance with an exceptionally small, ultra-light form factor. Designed for deep integration, the camera embeds directly into humanoid wrists and robotic grasping setups, providing high-resolution, short-range depth sensing. The ZED X Nano Stereo Camera is packed with high-resolution 2.3MP global shutter sensors, zero-copy capture, a Neural Depth Engine, and a ruggedized GMSL2 design. GMSL2 connectivity enables low-latency, EMI-resistant video transmission up to 15m. A built-in vibration-resistant IMU enhances localization accuracy, making the camera highly reliable for high-precision robotic manipulation. Pick, place, and inspect with sub-millimeter spatial intelligence.

Features

  • Dual 2.3MP global shutter (1920×1200)
  • Up to 120fps at 600p for high-speed, low-latency capture
  • Zero-copy capture from the sensor to the GPU
  • Neural depth engine - AI-powered depth sensing with sub-millimeter Z-axis accuracy and high lateral (XY) positioning
  • 92° x 65° x 102° (HxVxD) field of view
  • Built-in high-performance 6-axis IMU, vibration-hardened for industrial environments
  • Made for physical AI
  • 50mm to 1500mm (5cm to 150cm) ideal depth range
  • 30mm to 2000mm (3cm to 200cm) maximum depth range
  • Multi-camera hardware synchronization and external triggering via GMSL2
  • Ultra-compact industrial design, certified for 24/7 operation, 40% smaller than comparable close-range depth cameras
  • Works with ZED SDK, ROS 2, Isaac ROS, Isaac Sim, ZED Box, and GMSL2 Capture Cards
  • Ultra-small form factor

Applications

  • Robotic manipulation and pick-and-place
  • Item picking and depalletization
  • Close-range 3D perception
  • Humanoid hands and wrist-mount vision
  • Physical AI data collection and imitation learning

Specifications

  • Output resolution
    • 1200p - 2x (1920x1200) at 60fps
    • 1080p - 2x (1920x1080) at 60fps
    • 600p - 2x (960x600) at 120fps
  • GMSL2 interface
  • 18mm (0.71") baseline
  • Dual image sensors
    • 1/2.6" 2.3MP RGB sensor type
    • Dual 2.3M-pixel sensors with 3-micron pixel resolution
    • 16/10 format
    • Electronic synchronized global shutter
    • 1928 x 1208 pixel array size
    • 3µm x 3µm pixel size
    • RAW10 output format
    • 38dB maximum S/N ration
    • 71.4dB dynamic range
    • 22.3Ke/Lux sensitivity
    • Camera control - exposure, analog/digital gain, gamma, white balance, saturation, sharpness, denoising, brightness, and contrast
  • Motion sensors
    • 200Hz 16-bit accelerometer (±12g)
      • 0.36mg resolution
      • 2.3mg noise density
    • 200Hz 16-bit gyroscope (±1000°/s)
      • 0.03dps resolution
      • 0.20dps noise density
    • ±0.5% sensitivity error
    • 200Hz output data rate
  • Power
    • Power via GMSL2 (PoC)
    • 1.46W (0.122A, 12V)
  • Depth accuracy
    • <0.2% at 0.05m (0.16ft)
    • <1.2% at 1.5m (4.92ft)
  • 2.8mm (0.11") focal length
  • f/2.5 aperture
  • <-1.10% TV distortion
  • Object detection up to the maximum depth (3D)
  • System requirements
    • NVIDIA® Jetson Thor™ or NVIDIA Jetson Orin™ system
    • Jetson Linux (L4T) v35.1 OS or newer
  • 42.0mm x 30.5mm x 33.8mm (1.65" x 1.20" x 1.33") size
  • 75g (0.17lb.) in weight
  • Serial coax GMSL2 connector - FAKRA Z type
  • Mounting options
    • 1x 1/4"-20 UNC thread (bottom)
    • 2x M3 threads (bottom)
  • -20°C to +60°C (-4°F to +140°F) operating temperature range
  • 90% relative humidity (RH) at +40°C
  • 2g RMS vibration at 3Hz to 500Hz, 1h/axis
  • 2-year hardware warranty

Dimensions

Mechanical Drawing - StereoLabs ZED X Nano Stereo Camera
Publicado: 2026-05-13 | Actualizado: 2026-05-13