STMicroelectronics A2TBH45M65W3-FC Power Module

STMicroelectronics A2TBH45M65W3-FC Power Module realizes a triple boost plus half-bridge topology in an ACEPACK 2 module with NTC and capacitance. It integrates the current advances in silicon carbide MOSFETs from STMicroelectronics, represented by third-generation technology. This modular solution is used to realize complex topologies with very high power density and efficiency requirements.

Features

  • ACEPACK 2 power module
    • 49mΩ typical RDS(on) triple boost switch 
    • 23.5mΩ typical RDS(on) half-bridge switch
    • 2.5kVRMS insulation voltage
    • Integrated NTC temperature sensor
    • Integrated DC link capacitor
    • DBC Cu-Al2O3-Cu based
    • Press-fit contact pins

Applications

  • DC-DC converters
  • Solar inverters

Electrical Topology and Pin Description

Schematic - STMicroelectronics A2TBH45M65W3-FC Power Module
Publicado: 2025-03-18 | Actualizado: 2025-04-04