STMicroelectronics B-ZEST-ADAPT1 3-to-1 Control Adapter Board
STMicroelectronics B-ZEST-ADAPT1 3-to-1 Control Adapter Board is designed to couple a Motor Control board with up to three Power boards for brushless motor applications. This feature is accomplished because of the Motor Control connector V2 defined by ST.Features
- V2 motor-control connector splitter to three connectors, allowing up to three motor board operation
- Signal configuration through solder bridges (SPI, ADC)
- Separate analog and digital ground planes for isolated operations with compatible boards
Applications
- Power tools
- E-bikes
- Home appliances
- Gardening tools
- Smart home
Publicado: 2023-11-15
| Actualizado: 2023-11-20