STMicroelectronics EVLSTDRIVE631 Demonstration Boards

STMicroelectronics EVLSTDRIVE631 Demonstration Boards are complete 3-phase inverters that allow evaluating the STDRIVE631P or STDRIVE631N features. The power stage features STGD6M65DF2 IGBTs, but the user can populate it with any IGBT or power MOSFET in a DPAK or PowerFLAT 8x8 HV package. The boards support either a three-shunt or a single-shunt current-sensing topology. A strip connector allows for easy interfacing with the MCU control.

The STMicroelectronics STDRIVE631P and STDRIVE631N are 600V gate drivers. The device is a single chip with three half-bridge gate drivers for N-Channel power MOSFETs or IGBTs, suitable for three-phase applications. It integrates three bootstrap diodes and a smart shutdown feature that detects very fast overcurrent conditions. This feature minimizes the propagation delay between the overcurrent event and the output switch-off.

Features

  • High-voltage rail up to 600V
  • Driver supplies an input voltage range of 9.5V to 20V
  • STGD6M65DF2 IGBTs power stage featuring
    • V(BR)CES = 650V
    • VCE(sat) = 1.55V at IC = 6A
  • Dual footprint for IGBT/MOSFET package
    • DPAK
    • PowerFLAT 8x8 HV
  • Selectable single or 3-shunt current sensing topology:
    • Sensored or sensorless BEMF detection
    • FOC or 6-Step algorithm
  • SmartShutdown overcurrent protection
  • Hall effect sensors connector
  • Bus voltage sensing
  • 450V bulk capacitor
  • Connector for interfacing with the MCU
  • RoHS compliant

Applications

  • Three-phase motor drives
  • Fans
  • Pumps
  • Refrigerator compressors
  • Industrial inverters
  • Appliances

Board Functions

Mechanical Drawing - STMicroelectronics EVLSTDRIVE631 Demonstration Boards
Publicado: 2026-07-02 | Actualizado: 2026-07-02