STMicroelectronics STL120N10F8 100V N-Channel STripFET MOSFET
STMicroelectronics STL120N10F8 100V N-Channel Enhancement Mode STripFET MOSFET utilizes ST's STripFET F8 technology featuring an enhanced trench gate structure. It ensures very low on-state resistance while reducing internal capacitances and gate charge for faster and more efficient switching. The STMicroelectronics STL120N10F8 is ideal for switching applications.Features
- MSL1 grade
- 175°C operating temperature
- 100% avalanche tested
Videos
Additional Resources
- Application Note: Impact of Power MOSFET VGS on Buck Converter Performance
- Application Note: Power MOSFET: Rg Impact on Applications
- Application Note: ST’s MOSFET Technologies For Uninterruptible Power Supplies
- Application Note: The Avalanche Issue: Comparing The Impacts of The IAR and EAS Parameters
Publicado: 2023-05-04
| Actualizado: 2024-11-18