STMicroelectronics 32F746GDISCOVERY Discovery Kit
STMicroelectronics 32F746GDISCOVERY Discovery Kit allows for developing and sharing applications with STM32F7 Series microcontollers based on ARM® Cortex®-M7 core. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. The STMicroelectronics 32F746GDISCOVERY Discovery Kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video, and high-speed connectivity features.Features
- STM32F746NGH6 microcontroller featuring 1MB of Flash memory and 340KB of RAM, in BGA216 package
- On-board ST-LINK/V2-1 supporting USB re-enumeration capability
- Mbed-enabled (mbed.org)
- Virtual COM port, mass storage, debug port for USB
- 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
- Camera connector
- SAI audio codec
- Audio line in and line out jack
- Stereo speaker outputs
- Two ST MEMS microphones
- SPDIF RCA input connector
- Two pushbuttons (user and reset)
- 128-Mb Quad-SPI Flash memory
- 128-Mb SDRAM (64Mb accessible)
- Connector for microSD card
- RF-EEPROM daughterboard connector
- USB OTG HS with Micro-AB connectors
- USB OTG FS with Micro-AB connectors
- Ethernet connector compliant with IEEE-802.3-2002
- Five power supply options:
- ST LINK/V2-1
- USB FS connector
- USB HS connector
- VIN from Arduino connector
- External 5V from connector
- 3.3V or 5V power supply output for external applications
- Arduino Uno V3 connectors
- Comprehensive free software including a variety of examples, part of STM32Cube package
- Supported by a wide choice of integrated development environments
Publicado: 2018-07-16
| Actualizado: 2023-02-13