STMicroelectronics 400W Transil™ Transient Voltage Suppressors (TVS)
STMicroelectronics 400W Transil™ Transient Voltage Suppressors (TVS) are ideal for applications such as solar inverters, set-top boxes, and MOSFET protection. The 400W TVS series offers best-in-class performance at full power, even with high junction temperatures. STMicroelectronics 400W Transil suppressors feature a peak power dissipation of up to 400W.Features
- Best-in-class performance at full power, even with high junction temperatures
- Ability to lower costs by replacing a higher power SMBJ or SM6T (600W) device from alternative source due to better power density
- Axial (DO-15) and SMD (SMA and STmiteFlat) packaging, resulting in assembly flexibility, and offering drop-in replacements of industry-standard packages, even to SMF, with STmiteFlat
- Peak power dissipation of up to 400W
Publicado: 2018-09-12
| Actualizado: 2024-06-06