STMicroelectronics B-WL5M-SUBG1 LoRaWAN® Connectivity Expansion Board

STMicroelectronics B-WL5M-SUBG1 LoRaWAN® Connectivity Expansion Board is ideal for prototyping the STM32WL5MOC microcontroller module. The STMicroelectronics B-WL5M-SUBG1 requires a separate probe for programming and debugging, with compatibility for the STLINK-V3SET debugger via a MIPI10/STDC14 cable. The board features a USB Type-C™ connector on an STMod+ adapter board. The STM32WL comprehensive software HAL library and various software examples from the STM32CubeWL MCU Package are included. Additionally, the board is LoRaWAN Certified™ and Sigfox Verified™.

Features

  •  STM32WL connectivity expansion board embedding an STM32WL5MOC module, including
    • Ultra‑low‑power STM32WL55JC microcontroller multiprotocol LPWAN dual‑core based on Arm® Cortex®‑M4/M0+, featuring 256Kbytes of flash memory and 64Kbytes of SRAM in a UFBGA73 package
    • RF transceiver (150MHz to 960MHz frequency range) supporting LoRa®, (G)FSK, (G)MSK, and BPSK modulations
  • 4‑Mbit CMOS serial flash memory and 256‑Kbit serial I2C bus EEPROM
  • MEMS sensors from STMicroelectronics
    • Integrated high-accuracy temperature sensor
    • High-accuracy, ultra-low-power, 3-axis digital output magnetometer
    • 3D accelerometer and 3D gyroscope
    • Ultracompact piezoresistive absolute pressure sensor
  • Three user LEDs
  • User and reset push-buttons
  • Board connectors:
    • MIPI® debug
    • STMod+
    • Stubby antenna
    • USB Type-C for power only on the add‑on STMod+ adapter board
  • Flexible power supply options, external sources, or USB VBUS from the add‑on board
  • Comprehensive free software libraries and examples available with the STM32CubeWL MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Industrial
  • IoT
  • Smart City

Videos

Publicado: 2023-12-21 | Actualizado: 2025-12-08