STMicroelectronics EMIF06-1005MX12Y Automotive 6-line EMI Filter
STMicroelectronics EMIF06-1005MX12Y Automotive 6-line EMI Filter is a highly integrated device to suppress EMI/RFI noise in systems exposed to electromagnetic interference. This filter includes ESD protection circuitry that prevents damage from ESD surges up to 15kV on the input pins.Features
- AEC-Q101 qualified
- EMI symmetrical (I/O) low-pass filter
- High efficiency in EMI filtering: -34 dB at frequencies from 900 MHz to 1.8 GHz
- Very low PCB space consumption: 3 mm x 1.35 mm
- Very thin package: 0.8 mm max
- High efficiency in ESD suppression on input pins (IEC 61000-4-2 level 4)
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and wafer-level packaging
- Lead-free package
Applications
- LCD and camera for cars
- DSP inputs
- V2V, V2I communication systems
- Digital tuner inputs
Publicado: 2017-06-19
| Actualizado: 2022-06-13