STMicroelectronics EVAL-L9001 Evaluation Board
STMicroelectronics EVAL-L9001 Evaluation Board for L9001 is used to evaluate the STMicroelectronics L9001 smart power device in advanced BCD technology. The L9001 is a multiple output power regulator for automotive applications with one buck regulator, one regulator configurable as buck or linear, and one more linear regulator. Its output voltages are configurable via discrete pins. EVAL-L9001 embeds a typical configuration for the SPC5x family, supplying buck 5V output for peripheral supply, buck 1.2V output for core supply, and LDO 5V output for ADC reference supply. The expansion connector allows for monitoring the different diagnostic reset signals to enable the regulator and, if activated, to service the Windows watchdog.Features
- Voltage regulator for multiple power supply schemes
- First stage asynchronous switch mode regulator (VDD1) 5V output
- Second stage regulator (VDD2) supplied by VDD1 with 1.2V output (i.e. μC-core)
- DC LDO 5V for ADC μC supply
- Supervision and diagnosis
- VS monitoring
- Over temperature detection
- Output supply supervision
- Output overcurrent protection
- 5.5V to 18V input voltage
- Fail-safe functionality
- Output under or over voltage reset generation
- Configurable Watchdog
- Over temperature shutdown
- Low power mode
- Access to all relevant pins by test points
- Input/output signal connector for Watchdog servicing and diagnosis output
- Possibility to enable/disable Watchdog function
- PowerSSO-24 (exposed pad down) device package
Publicado: 2020-01-16
| Actualizado: 2025-01-14