STMicroelectronics EVLHV101SSR50W 50W Converter
STMicroelectronics EVLHV101SSR50W 50W Converter meets the demands of high-performance LED lighting systems. The STMicroelectronics EVLHV101SSR50W provides a stable and insulated 60V voltage at a maximum power of 50W. The board is ideal for many applications, from a standalone power supply to a front-end stage in dimmable or non-dimmable off-line LED drivers. The EVLHV101SSR50W delivers a high power factor, low THD, and low BOM cost.Features
- VIN 90-265 VRMS, f 45-66Hz input voltage
- 60V/833mA output voltage
- High power factor, low THD
- Efficiency > 50% in stand-by (POUT = 240mW)
- 4 points (25%, 50%, 75%, 100% load) average efficiency > 91%
- Frequency foldback with valley locking for noise-free operation
- TAMB-MAX = 60°C
- Open load voltage limiting (< 65V)
- Short-circuit protection with auto restart
- NTC overtemperature protection for switching MOSFET
- RoHS compliant
Applications
- Standalone power supply
- Front-end stage in dimmable or non-dimmable off-line LED drivers
- High-performance LED lighting systems
- High-efficiency lighting systems that require maximum performance and reliability
- LED lighting systems that require low THD and low BOM cost
Connector map
Publicado: 2023-01-24
| Actualizado: 2023-01-27