STMicroelectronics NUCLEO-F411RE STM32 Nucleo-64 Development Board
STMicroelectronics NUCLEO-F411RE STM32 Nucleo-64 Development Board is an affordable way to try out new ideas and build prototypes with the STM32F411RE MCU. The NUCLEO-F411RE has Arduino™ connectivity support and ST Morpho headers. This allows for expansion of the STM32 Nucleo open development platform with a wide choice of specialized shields.The STM32 Nucleo board does not require a separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library. The board also comes with various packaged software examples and direct access to mbed online resources.
Features
- STM32F411RE microcontroller with LQFP64 package
- Two types of extension resources
- Arduino Uno Revision 3 connectivity
- STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os
- mbed-enabled
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector
- Selection mode switch to use the kit as a standalone ST-LINK/V2-1
- Flexible board power supply
- USB VBUS or external source (3.3V, 5V, 7-12V)
- Power management access point
- Three LEDs
- USB communication (LD1), user LED (LD2), power LED (LD3)
- Two push buttons: USER and RESET
- USB re-enumeration capability: three different interfaces supported on USB
- Virtual Com port
- Mass storage
- Debug port
- Supported by wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
Publicado: 2016-08-22
| Actualizado: 2024-04-10