STMicroelectronics NUCLEO-H563ZI STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H563ZI STM32 Nucleo-144 Board is an affordable and flexible way to experiment with various performance and power consumption features. The STMicroelectronics NUCLEO-H563ZI is equipped with an internal or external SMPS, significantly reducing power consumption in Run mode, making it an ideal choice for sustainable projects. The ST Zio connector and ST morpho headers make expanding the board's functionality easy with a wide range of specialized shields, providing a truly open development platform.

Features

  • STM32 Microcontroller in LQFP144 package
  • 3 user LEDs
  • 2 user and reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors
    • SWD
    • ST Zio expansion connector, including ARDUINO® Uno V3
    • ST morpho expansion connector
  • Flexible power-supply options ST-LINK, USB VBUS, or external sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability, mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Board-specific features
  • External or internal SMPS to generate VCORE logic supply
  • Ethernet compliant with IEEE-802.3-2002
  • USB OTG full-speed or device only
  • Board connectors
    • USB with Micro-AB or USB Type-C™
    • Ethernet RJ45
  • Arm® Mbed™ Enabled compliant

Applications

  • Electronics projects
  • IoT (Internet of Things) devices
  • Robotics and automation
  • Sensor data acquisition and analysis
  • Testing firmware for embedded systems
  • Teaching electronics and microcontroller programming
  • Electronic instruments and tools
  • Building and testing custom communication protocols
  • Building custom motor control applications
  • Developing and testing audio and video processing applications

Videos

Publicado: 2023-03-09 | Actualizado: 2025-07-31