STMicroelectronics STEVAL-IME014V1B Evaluation Kit

STMicroelectronics STEVAL-IME014V1B Evaluation Kit is based on the STHV1600 16-channel high voltage pulser for ultrasound imaging applications. The kit can be used to evaluate the characteristics and functionality of the HV pulser. Four preset programs are available to test the pulser in typical conditions, and output waveforms can be displayed on an oscilloscope by connecting the scope probe to the relative connectors. STMicroelectronics STEVAL-IME014V1B Evaluation Kit also has graphical user interface to help change waveforms and configurations easily.

Features

  • Kit consists of three connected modules
  • Pulser module (STEVAL-IME014V1):
    • 16-channel high voltage outputs
    • Typical load connected on high voltage outputs (100Ω / 300pF); can be easily removed
    • 16-channel low voltage outputs
    • No load on low voltage outputs
    • Four preset programs and waveforms
    • USB interface to change programs and waveforms
    • Button interface to control waveform generation
    • Status LEDs
  • Power supply module (STEVAL-IME014V1D):
    • Four high voltage and one low voltage supply lines
    • All other necessary low voltage supplies generated on-board

  • STM32 Nucleo microcontroller module:
    • STM32 microcontroller

  • GUI to configure the kit
    • Kits can be chained in master/slave mode
Publicado: 2018-06-06 | Actualizado: 2022-03-10