STMicroelectronics STLINK-V3MINI In-Circuit Debugger & Programmer

STMicroelectronics STLINK-V3MINI In-Circuit Debugger and Programmer is a stand-alone debugging and programming mini probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. The STLINK-V3MINI also provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART. The STLINK-V3MINI is a portable version, easy-to-use debugger/programmer including STDC14 interface with its flat cable.

Features

  • Stand-alone probe
  • Approximately 15mm x 30mm high-density integration PCB
  • Delivered with 1.27mm pitch STDC14 debug connector and STDC14 to STDC14 flat cable
  • Self-powered through a USB connector (Micro-B)
  • USB 2.0 high-speed compatible interface
  • Direct firmware update support (DFU)
  • JTAG / serial wire debugging (SWD) specific features
    • 3V to 3.6V application voltage support and 5V tolerant inputs
    • JTAG communication support
    • SWD and serial wire viewer (SWV) communication support
  • Virtual COM port (VCP) specific features
    • 3V to 3.6V application voltage support on the UART interface and 5V tolerant inputs
    • VCP frequency up to 15MHz
  • Drag-and-drop Flash programming
  • Two-color LEDs communication, power
  • Includes STDC14 signals protection
Publicado: 2022-03-28 | Actualizado: 2022-04-12