STMicroelectronics STLINK-V3PWR SMU & Debugger/Programmer for STM32

STMicroelectronics STLINK-V3PWR Source Measurement Unit (SMU) and Debugger/Programmer for STM32 is designed to synchronize code execution with real-time power consumption in STM32 applications. The STMicroelectronics STLINK-V3PWR SMU is ideal for power optimization and can function independently as an SMU, providing power and measuring the target application's current. The device maintains a stable output voltage during rapid current changes.

The STLINK-V3PWR also serves as a standalone debugger and programmer for STM32 microcontrollers. The SMU features a multipath bridge interface with an integrated level shifter for I/O voltage adaptation. Its USB Type-C™ connector supports data communication with a host PC and supplies up to 5V/3A to the probe and the target application. Firmware updates are available via the ST-LINK tool (STSW-LINK007).

Features

  • 1‑quadrant source measurement unit with high resolution and measurement flexibility
    • Programmable voltage source from 1.6V to 3.6V
    • 500mA output current rating with overcurrent protection (OCP) at 550mA
    • Programmable sampling rate from 1SPS to 100kSPS dynamic measurement
      •  A few nA to 500mA current
      • Up to 1.65W power measurements
      • 50kHz bandwidth/1.6MHz acquisition/down to ±0.5% accuracy
      • Compatible with EEMBC® ULPMark™ tests
  • Debugging of embedded applications
    • JTAG/Serial Wire Debug (SWD)
      • SWD (Serial Wire Debug) and SWV (Serial Wire Viewer) communication support up to 10MHz
      • JTAG communication support up to 20MHz
    • UART interface on Virtual COM port (VCP) with frequency up to 12MHz
    • Multipath bridge USB to SPI/I2C/CAN/GPIOs integrated level shifter I/O voltage, 1.6V to 3.6V adaptable
  • Auxiliary output voltage source from 1.6V to 3.6V under up to 2A (no current measurement, OCP at 2.5A)
  • Four bicolor LEDs providing probe state
  • Three STDC14 to MIPI10/STDC14/MIPI20 flat cables with 1.27mm pitch connectors
  • Four cables (two male/male and two male/female)
  • USB Type-C connector
    • Powered through USB Type-C (5V/1.5A minimum)
    • USB 2.0 high‑speed interface
    • Probe firmware update through USB
  • Direct support from STM32Cube monitor-power software tool

Applications

  • Synchronizing code execution with real-time power consumption in STM32 applications
  • Power consumption optimization for STM32 applications
  • Supplying power and measuring current consumption of target applications
  • Adapting to target application I/O voltage with a multipath bridge interface
  • Debugging and programming STM32 microcontrollers
  • Data communication between the tool and host PC via USB Type-C
  • Powering both the probe and the target application (up to 5V/3A)
  • Maintaining stable voltage during rapid current transients

Videos

Publicado: 2024-10-17 | Actualizado: 2025-08-26