STMicroelectronics STPS10M60SF & STPS10M60SFY 60V Schottky Rectifiers

STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS10M60SF and STPS10M60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS10M60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Features

  • AEC-Q101 qualified (STPS10H60SFY only)
  • PPAP Capable (STPS10H60SFY only)
  • Low capacitance
  • Negligible switching losses
  • Avalanche capability specified
  • VRRM guaranteed from -40°C to +175°C
  • Wettable flanks for automatic visual inspection
  • ECOPACK®2 compliant component
  • Compact, low profile PSMC (TO-277A) package

Applications

  • Automotive (STPS10M60SFY only)
  • DC-DC converters
  • Reverse polarity protection
  • Freewheeling diodes
  • Switching diodes
  • Set-top boxes
  • Battery chargers
  • Power adapters

Specifications

  • 8.0mA (typical) reverse leakage current (IR)
  • 0.53V (typical) forward voltage drop (VF)
  • 60V repetitive peak reverse voltage (VRRM)
  • 10A average forward current (IF)
  • 230A surge nonrepetitive forward current (IFSM)
  • 258W repetitive peak avalanche power (PARM)
  • -65°C to +175°C storage temperature range (Tstg)
  • 175°C maximum operating junction temperature (Tj) 

Package Information

Complete Your Design

STMicroelectronics STPS10M60SF & STPS10M60SFY 60V Schottky Rectifiers
View Results ( 2 ) Page
N.º de artículo Temperatura de trabajo mínima Temperatura de trabajo máxima Calificación Hoja de datos
STPS10M60SF - 65 C + 175 C STPS10M60SF Hoja de datos
STPS10M60SFY - 40 C + 175 C AEC-Q101 STPS10M60SFY Hoja de datos
Publicado: 2018-11-14 | Actualizado: 2023-02-22