STMicroelectronics T2535T Triacs

STMicroelectronics T2535T Triacs are ideal for use in the on/off or phase angle control function in general-purpose AC switching. Based on ST snubberless technology, the 25A, 800V triacs offer high specified turn-off commutation and noise immunity levels up to +150°C. These devices safely optimize the control of motor and heater loads for even the most constraining environments of home appliances. STMicroelectronics T2535T Triacs are available in three package options: TO-220AB, TO-220AB insulated, and D2PAK.

Features

  • 25A medium current triacs
  • Surge capability VDSM, VRSM = 900V
  • 3 triggering quadrants
  • High noise immunity - static dV/dt
  • Robust dynamic turn-off commutation - (dI/dt)c
  • -40°C to +150°C junction temperature range
  • ECOPACK2-compliant component
  • TO-220AB, TO-220AB (insulated), and D2PAK packages

Applications

  • General-purpose AC line load control
  • AC induction and universal motor control
  • Water heaters
  • Power tools
  • Cookers and ovens
  • Lighting and automation
  • I/O control
  • Inrush current limiting circuits
  • Overvoltage crowbar protection

Package Options

Mechanical Drawing - STMicroelectronics T2535T Triacs
Publicado: 2021-01-06 | Actualizado: 2024-12-30