STMicroelectronics T5035H-8PI 50A Triac

STMicroelectronics T5035H-8PI 50A Triac is housed in a TOP3 insulated package and designed to operate at 800V and 150°C. The T5035H-8PI Triac provides enhanced thermal management for a compact drive of heavy AC loads. The device enables heatsink size reduction. The T5035H-8PI is based on ST high-temperature Snubberless technology. It offers the highest specified turn-off commutation and noise immunity levels at the Tj max.

Features

  • 50A RMS Snubberless Triac
  • 800V symmetrical blocking voltage
  • 150°C maximum junction temperature Tj
  • Three triggering quadrants
  • High noise immunity - static dV/dt
  • Robust dynamic turn-off commutation - (dl/dt)c
  • ECOPACK2 compliant component
  • Molding resin UL94-V0 Flammability certified
  • Comply with UL1557 insulation 2.5kV
    • Reference file E81734

Applications

  • Home automation Smart AC plug
  • Water heater, room heater, and coffee machine
  • AC Induction and Universal Motor control
  • Inrush current limiter in AC DC rectifiers
  • Lighting and automation I/O control
  • General purpose AC line load control
Publicado: 2022-09-06 | Actualizado: 2023-04-21