STMicroelectronics TSB622 Operational Amplifiers

STMicroelectronics TSB622 Operational Amplifiers (Op Amps) are dual operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. These amplifiers offer a good speed/power consumption ratio with a 1.7MHz gain-bandwidth product while consuming less than 375μA per operator at 36V supply voltage. The TSB622 operational amplifiers feature automotive qualification, EMI hardened, and unity-gain stable. These amplifiers are used in industrial, power supplies, and automotive applications. The TSB622 operational amplifiers are available in SO8, miniSO8, and DFN8 3 x 3 wettable flanks micro packages.

Features

  • 1.7MHz gain-bandwidth product
  • Input common-mode voltage with ground
  • 4kV Human Body Model (HBM) high ESD tolerance
  • Unity gain stable
  • Rail-to-rail output
  • EMI hardened
  • Automotive qualification
  • SO8, miniSO8, and DFN8 3 x 3 wettable flanks micro packages

Applications

  • Industrial
  • Power supplies
  • Automotive

Specifications

  • 1mV maximum low offset voltage (at 25°C)
  • 375μA maximum/operator (at 36V) low current consumption
  • 2.7V to 36V supply voltage range
  • 150°C junction temperature
  • -0.2V (VCC) to 0.2V (VCC) input voltage range
  • -40°C to 125°C extended temperature range
  • 10mA input current
Publicado: 2022-03-07 | Actualizado: 2024-04-23