STMicroelectronics CS30 & CS70 Current Sense Amplifiers
STMicroelectronics CS30 and CS70 Current Sense Amplifiers measure small differential voltages on high-side shunt resistors and translate them into ground referenced output voltages. The gains are internally fixed. Wide input common-mode voltage ranges, low quiescent currents, and tiny packaging enables use in a wide variety of applications. The input common-mode and power supply voltages are independent. The current consumption below 360µA (300µA CS30) and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.Features
- Independent supply and input common-mode voltages
- Wide common-mode operating range
- CS30: 2.8V to 30V
- CS70: 2.9V to 70V in single-supply configuration, -2.1V to 65V in dual-supply configuration
- Wide common-mode surviving range
- CS30: -0.3V to 60V (load-dump)
- CS70: -16V to 75V (reversed battery and load-dump conditions)
- Wide supply voltage range
- CS30: 4V to 24V
- CS70: 2.7V to 5.5V in single supply configuration
- Low current consumption
- CS30: ICC max = 300µA
- CS70: ICC max = 360µA
- Internally fixed gain: 20 V/V, 50 V/V, or 100 V/V
- Buffered output
- Package
- CS30: SOT23-5L
- CS70: TSSOP8
Applications
- Wireless battery chargers
- Portable equipment chargers
- Precision current sources
- Wearables
CS30 Application Diagram
CS70 Application Diagram (Single)
CS70 Application Diagram (Dual)
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | GBP: amplificador de ancho de banda | Vcm - Tensión de modo común | Voltaje de alimentación - Máx. | Paquete / Cubierta |
|---|---|---|---|---|---|
| CS30BL | ![]() |
670 kHz | 2.8 V to 30 V | 24 V | SOT-23-5 |
| CS30AL | ![]() |
500 kHz | 2.8 V to 30 V | 24 V | SOT-23-5 |
| CS30CL | ![]() |
450 kHz | 2.8 V to 30 V | 24 V | SOT-23-5 |
| CS70P | ![]() |
700 kHz | 2.9 V to 70 V | 5.5 V | TSSOP-8 |
Publicado: 2014-04-14
| Actualizado: 2022-03-11