STMicroelectronics SATEL-VL53L7 Breakout Board

STMicroelectronics SATEL-VL53L7 Breakout Board embeds the VL53L7 series Time-of-Flight sensor module. The package includes two breakout boards with a perforated VL53L7. Users can break off the mini-PCB and use it in a 3.3V supply application through flying wires.

The STMicro SATEL-VL53L7 Breakout Board supports two devices, the VL53L7CX and VL53L7CH. The VL53L7CX is an 8x8 multizone, ToF-ranging sensor based on FlightSense technology. The device is designed to provide accurate ranging up to 350cm with a 90° diagonal FoV. The VL53L7CH is the ideal time-of-flight sensor that enables AI applications with ultrawide 90° diagonal FoV and low power consumption. The compact and normalized histogram (CNH) innovative data output is specially developed for artificial intelligence (AI) applications needing multizone raw data from a high-performance multizone ToF sensor.

Features

  • Breakout boards based on the VL53L7 series for STM32 Nucleo
  • VL53L7CX Time-of-Flight (ToF) 8x8 multizone ranging sensor with 90 degrees FoV
  • VL53L7CH Artificial Intelligence enabler, Time-of-Flight (ToF) 8x8 multizone sensor with 90 degrees FoV
  • Divisible board that can be used as a mini-PCB breakout board, easy to integrate into the customer's device
  • Two breakout boards are available in the package
  • Compatible with X-NUCLEO-53L7A1

Applications

  • Home entertainment
  • Gaming and XR accessories
  • Smartphones, tablets, and eReaders
  • Wearable
STMicroelectronics SATEL-VL53L7 Breakout Board
Application Circuit Diagram - STMicroelectronics SATEL-VL53L7 Breakout Board
Publicado: 2025-07-19 | Actualizado: 2025-07-24