STMicroelectronics VL53L9 Direct Time-of-Flight (dToF) LiDAR Modules

STMicroelectronics VL53L9 Direct Time-of-Flight (dToF) 3D Light Detection and Ranging (LiDAR) Modules feature true all-in-one, easily integrated modules with up to 2.3k zones, ideal for smartphone camera assist and augmented/virtual reality (AR/VR) applications. The VL53L9 modules contain a single photon avalanche diode (SPAD) array, postprocessing SoC, two vertical-cavity surface-emitting lasers (VCSELs), physical infrared filters, metasurface optical elements (MOEs), and an embedded PMIC. The modules provide accurate ranging from <5cm to 10m and stream a postprocessed 2D IR image with a 60Hz max frame rate. Using the MOE above the VCSELs allows the user to project an optimized rectangular field-of-view (FOV) onto the scene. The STMicroelectronics VL53L9 dToF 3D LiDAR Modules achieve improved ranging performance with various cover glass materials. The modules are capable of multizone distance measurements up to 54 x 42 zones with a wide FOV.

Features

  • Fast and accurate 3D dToF camera modules
    • Multizone ranging output, up to 54 x 42 separate zones and binning options
    • On-chip postprocessing streaming 2D IR image and depth map with confidence level
    • <5cm to 10m sensing range
    • Up to 60Hz frame rate capability
    • Histogram processing and algorithmic compensation minimize or remove the impact of cover glass crosstalk and veiling glare
    • Scan via two VCSELs flood illumination
    • 12.8mm x 6.1mm x 4.6mm
  • Fully integrated miniature module with wide FOV
    • Emitter: 940nm invisible light VCSEL and integrated analog driver
    • 71° diagonal FOV using MOEs on the transmitter and receiver
    • Receiving array of SPADs
  • Easy Integration
    • True all-in-one module with SPAD sensor and VCSEL PMIC
    • Single reflowable component
    • Supports flexible 1.2V and 3.3V dual power supply operation

Applications

  • Telephoto zoom camera assist (high resolution)
  • AR/VR enhancement (dual camera stereoscopy assistance)
  • Laser-assisted autofocus (LAF)
  • Video focus tracking, 60Hz ranging allows continuous focus algorithm optimization
  • Scene understanding, multizone and multiobject distance detection enables 3D room mapping
  • Content management (liquid level control, truck loading, tanks, waste bins)
  • Gesture recognition
  • Keystone correction for video projectors
  • Smart buildings and smart lighting
  • IoT (user and object detection)

Application Schematic

Schematic - STMicroelectronics VL53L9 Direct Time-of-Flight (dToF) LiDAR Modules

Videos

Publicado: 2024-02-26 | Actualizado: 2026-05-04