Superior Sensor Technology CP303 & CP203 Dual Low Pressure Sensors
Superior Sensor Technology CP303 and CP203 Dual Low-Pressure Sensors are integrated with snore detection and feature a combined differential and gage sensor in one device. These sensors offer ultra-low noise, excellent long-term stability, and supply voltage compensation. The CP303 and CP203 sensors come with a standard I2C and SPI interface and are available in 3-port and 4-port configurations. These sensors provide a new level of integration into the PAP market by combining two piezoresistive sensing elements with integrated amplification, ADC, DSP, and processor intelligence. The CP303 and CP203 sensors are used in CPAP, BiPAP, and APAP applications.
Features
- Integrated with snore detection
- Highly integrated dual sensors with ADC and DSP
- Combined differential and gage sensors in one device
- 4 differential pressure ranges per device (±250Pa to ±2.5KPa)
- 4 gage pressure ranges per device (±2KPa to ±6KPa)
- 25Hz to 250Hz selectable bandwidth filter range
- Ultra-low noise
- Excellent long-term stability
- ±0.05% high accuracy of selected range
- Standard I2C and SPI interfaces
- Temperature-compensated from 0°C to 50°C
- Supply voltage compensation
- Available in 3-port and 4-port configurations
Equivalent Circuit
Block Diagram
Publicado: 2025-06-30
| Actualizado: 2026-05-19