Amphenol / SV Microwave QuarterBack SMP/SMPM/SMPS Connectors
Amphenol / SV Microwave QuarterBack (QB) SMP/SMPM/SMPS Connectors provide a quarter-turn bayonet-locking feature on SMP/SMPM/SMPS interfaces. The connectors offer low insertion and extraction forces of 2lb/0.5lb (maximum) for SMP and 2.5lb/1.5lb (typical) for SMPM. The devices also exert less torque on board-mount connector solder joints during mating / unmating and permit more mating cycles without failure compared to full-detent SMP and SMPM. The QB connectors have a low VSWR through 40GHz (SMP) and 65GHz (SMPM and SMPS). Amphenol / SV Microwave QuarterBack (QB) SMP/SMPM/SMPS Connectors are ideal for high-vibration and test applications that require a large number of mating cycles.
Features
- Quarter-turn bayonet-locking feature on SMP/SMPM interfaces
- Low mating forces allow for more mating cycles without failure compared to full-detent SMP and SMPM
- Low VSWR through 40GHz (SMP) and 65GHz (SMPM and SMPS)
- Spring-loaded positive mating feature allows excellent electrical performance even in extreme vibration environments
- Amphenol SMPS QB female cable connector torque tools
Applications
- Bench-top testing (PCB mount, cable connectors, and adapters)
- High vibration environments
- Applications requiring a high number of mating cycles
- Military and commercial
Videos
Publicado: 2013-07-30
| Actualizado: 2025-12-12