Amphenol / SV Microwave Reflow Stable PCB Connectors
Amphenol / SV Microwave Reflow Stable PCB Connectors feature an epoxy-based dielectric that keeps the connector flush and stable to the board during the reflow process. These connectors are capable of multiple reflows and have a minimal board-to-RP height of 1.04mm. The glass seal reflow stable PCB connectors are rated at +500°C, and the epoxy seal reflow stable PCB connectors are rated at +255°C. These connectors are suitable for various applications and environments. The reflow stable PCB connectors have a frequency rating of 40GHz and are ideal for phased array systems, military/defense applications, and high-density multiport configurations.Features
- Glass seal solder reflow stable PCB connectors rated to +500°C
- Epoxy seal solder reflow stable PCB connectors rated to +255°C
- Capable of multiple reflows
- Minimal board-to-RP height (1.04mm)
- Dimensionally stable during reflow
Applications
- Phased array systems
- Military/defense
- High-density multiport configurations
Specifications
- 40GHz to 65GHz frequency rating
- 50Ω impedance rating
- -65°C to +165°C temperature range
Videos
Publicado: 2024-02-01
| Actualizado: 2025-02-25