Amphenol / SV Microwave 30° Solderless PCB Compression Mount Connectors
Amphenol / SV Microwave 30° Solderless PCB Compression Mount Connectors feature four threaded and millimeter wave configurations for easy, solderless installation. The connectors provide a 30° angled orientation from the PCB, which improves electrical performance over standard SMT PCB connectors. The Amphenol / SV Microwave 30° Solderless PCB Compression Mount Connectors operate within an 18GHz to 65GHz frequency range and 50Ω impedance for up to 500 mating cycles. The connectors are ideal for high-speed/frequency component tests, product evaluation boards, mil-aero radar, mil-aero communication systems, and satellite communication systems.
Features
- Improved electrical performance over standard SMT connectors
- Solderless design for fast installation
- 30° angled orientation
- Reusable and easily replaceable
- Up to 65GHz DC frequency
- Achieves Edge Launch-like performance
Applications
- High-speed, high-frequency component test
- Product evaluation boards
- Mil-aero radar and communication systems
- Satellite communication systems
Specifications
- 50Ω impedance
- 18GHz to 65GHz frequency range
- ≥90dB to ≥100dB shielding effectiveness
- 500 mating cycles
- 500VRMS to 1000VRMS dielectric withstanding voltage range
- -65°C to +165°C operating temperature range
Datasheets
Publicado: 2024-05-17
| Actualizado: 2026-05-14