Amphenol / SV Microwave EMI RF Connectors & Adapters
Amphenol / SV Microwave EMI RF Connectors and Adapters are SMA and 2.92mm cable connectors and adapters with built-in electromagnetic interference (EMI) shielding. The Amphenol / SV Microwave EMI RF Connectors feature a gasket that improves EMI shielding over similar products, resulting in minimal to no electromagnetic interference. The series is ideal for use in military/aerospace, telecommunications, instrumentation, and more.Features
- Allows for improved EMI shielding
- Cable connectors available for .047 and .085 cable types
- DC to 18GHz (SMA) and 40GHz (2.92mm) frequency
- 50Ω impedance
- Threaded coupling mechanism
- Materials
- Stainless steel body
- Gold-plated beryllium copper contacts
Applications
- Military/aerospace
- Telecommunications
- Instrumentation
- Base Stations
- Process controls
Infographic
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Serie RF | Frecuencia máxima | Estilo de montaje | Material del cuerpo |
|---|---|---|---|---|---|
| 2921-61671 | ![]() |
SMA | 18 GHz | PCB Mount | Stainless Steel |
| 1521-60199 | ![]() |
2.92 mm | 40 GHz | PCB Mount | Stainless Steel |
| 1115-6131 | ![]() |
2.92 mm | 40 GHz | Bulkhead | Stainless Steel |
| 1129-6279 | ![]() |
SMA | 18 GHz | Bulkhead | Stainless Steel |
| 2921-61670 | ![]() |
SMA | 18 GHz | PCB Mount | Stainless Steel |
| 1521-60198 | ![]() |
2.92 mm | 40 GHz | PCB Mount | Stainless Steel |
Publicado: 2021-11-12
| Actualizado: 2022-08-18