Amphenol / SV Microwave VITA 67 Backplane & Plug-In Modules
Amphenol / SV Microwave VITA 67 Backplane and Plug-In Modules provide a standard for daughtercard to backplane connectors. This high-speed coax solution features customizable RF contact locations within the module itself, as well as an edge-launch option, removing the need for cable assemblies on a plug-in card. Amphenol / SV Microwave offers modules across the entire VITA 67 specification, including SMPM, SMPS, and NanoRF.
Features
- Options
- SMPM with a 0.228" minimum pitch
- SMPS with a 0.155" minimum pitch
- NanoRF:
- Specified to the latest VITA 67.3 and VITA 66.5 standards
- Blindmate and simplified cable routing reduce MTTR
- Edge-launch option eliminates cable assemblies on the plug-in card
- Coaxial interface standard for daughtercard to backplane connectors
- Designed for side-by-side implementation with other VITA connector standards
Applications
- SIGINT
- EWR
- Ground base stations and communication systems
- Air Transport Racks (ATRs) without Rear Transition Modules (RTMs) or limited speed through RTM
- Avionics and radar systems
- Embedded systems
Specifications
- 1.5:1 maximum VSWR from 2MHz to 40GHz
- Cross talk requirements
- ≥140dB from 3MHz to 30MHz
- ≥120dB from 30MHz to 3GHz
- ≥100dB from 3GHz to 27GHz
- ≥90dB from 27GHz to 40GHz
- 0.79" axial travel
- ±0.010" radial float
- Power handling
- 30dBm from 3MHz to 30MHz
- 20dBm from 30MHz to 40GHz
- 1.0lbs typical engage/disengage force
- 0.145" to 0.155" minimum pitch range
- 2.6lbs typical spring force (full deflection)
- 500-mating cycle minimum durability
- MIL-STD-810 vibration
Videos
Side by side Modules
Exploded View
Backplane module C expanded view with 0.086 SMPM contacts shown
Additional Resources
Publicado: 2017-10-26
| Actualizado: 2025-12-11