Syntiant V2S200D Digital Voice Vibration Sensor

Syntiant V2S200D Digital Voice Vibration Sensor is a high-bandwidth, low-power specialized vibration sensor that improves voice call quality in noisy environments. This high-performance sensor is engineered to selectively pick up the speaker’s voice while suppressing other sounds, creating a comfortable and frustration-free voice call experience. The V2S200D provides a high 64.5dB(A) signal-to-noise ratio (SNR) in a compact package (3.30mm x 2.30mm x 0.93mm). The module features voice activity detection, imposter rejection, and 50dB acoustic isolation in noisy environments. Syntiant V2S200D Digital Voice Vibration Sensor offers a solution to OEMs/ODMs wanting to enhance the user experience of their products while accommodating the significant constraints of industrial design and battery life. Upon integration into the system, the V2S200D emulates a digital mic with a pulse density modulation (PDM) interface for hassle-free hardware and software development.

Features

  • High SNR in small footprint
  • Low power consumption for always-on usage
  • High SNR and B/W for clear voice pick-up in loud and/or windy conditions
  • 50dB acoustic isolation in a noisy environment (bars, airports, windy outdoor spaces)
  • Ease of integration from PDM interface, stereo mode supported

Applications

  • Earphones
  • Wearables
  • Self-speech detection
  • Wind noise reduction
  • Imposter rejection

Specifications

  • 64.5dB(A) SNR
  • 4kHz bandwidth (±3dB)
  • 290uA / 700uA current consumption (low-power mode / normal mode)
  • -25dB ±1.5dB FS sensitivity and tolerance
  • 1.65V to 3.3V supply voltage
  • PDM digital interface
  • 600KHz to 950KHz / 1.2MHz to 3.3MHz clock rates supported (low-power mode / normal mode)
  • 3.30mm x 2.30mm x 0.93mm package dimensions

Videos

Application Circuit

Application Circuit Diagram - Syntiant V2S200D Digital Voice Vibration Sensor

Dimensions (MM)

Syntiant V2S200D Digital Voice Vibration Sensor
Publicado: 2023-04-10 | Actualizado: 2025-10-16