Syntiant Muskie Microphone Evaluation Kit

Syntiant Muskie Microphone Evaluation Kit offers a wide dynamic range and is compatible with most microphone output formats. This kit features two independent audio channels that support multiple MEMS microphone output formats. The SiSonic Microphone Evaluation Kit enables the quick evaluation of Knowles Top SP Mics, which are prepackaged on a flex ribbon for easy testing. Syntiant Muskie Microphone Evaluation Kit supports analog, differential analog, digital PDM, and digital I2S microphones.

Features

  • Simple evaluation of Syntiant SiSonic™ MEMS microphones
  • Interfaces to Knowles standard flex circuits and coupons
  • Works with most microphone output formats
  • Wide dynamic range
  • Facilitates measuring microphone current consumption

Kit Contents

  • KC10143-xxx Muskie evaluation board (note: xxx denotes assembly revision number)
  • USB A to USB Micro cable power cable
  • KCA2733 flex adapter assembly (3 total)

Overview

Syntiant Muskie Microphone Evaluation Kit
Publicado: 2019-06-26 | Actualizado: 2025-11-21