Taiwan Semiconductor GS2ZA 2A 2000V Rectifier

Taiwan Semiconductor GS2ZA 2A 2000V Rectifier is a glass passivated chip junction rectifier with a repetitive peak reverse current (VRRM) of 2000V. The device comes in a DO-214AC (SMA) surface mount package that is ideal for automated placement. The Taiwan Semiconductor GS2ZA 2A 2000V Rectifier features a low forward voltage drop and high surge capability. Applications include general-purpose switching mode converters/inverters and lighting.

Features

  • Glass passivated chip junction
  • Ideal for automated placement
  • Low forward voltage drop
  • High surge current capability
  • Moisture Sensitivity Level (MSL) 1, per J-STD-020
  • RoHS-compliant
  • Halogen-free

Applications

  • General purpose
  • Switching mode converters and inverters
  • Lighting applications

Specifications

  • 2A forward current (IF)
  • 2000V repetitive peak reverse current (VRRM)
  • 50A surge peak forward current (t = 8.3ms)
  • +150°C (max.) junction temperature (TJMAX)
  • DO-214AC (SMA) case
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated terminal leads are solderable per J-STD-002
  • Meets JESD 201 class 1 whisker test
  • Polarity is indicated by the cathode band
  • Weight of 0.069g (approx.)

Circuit Diagram

Schematic - Taiwan Semiconductor GS2ZA 2A 2000V Rectifier

Package Dimensions

Mechanical Drawing - Taiwan Semiconductor GS2ZA 2A 2000V Rectifier
Publicado: 2025-11-13 | Actualizado: 2025-11-25