Taiwan Semiconductor HS1xAL & HS2xAL Surface Mount Rectifiers

Taiwan Semiconductor HS1xAL and HS2xAL Surface Mount Rectifiers feature low power loss, fast switching, and high efficiency. The HS1xAL and HS2xAL Rectifiers are in a compact, thin SMA package, ideal for automated placement. These devices are available in 200V, 400V, 600V, 800V, and 1000V ratings, with a junction temperature range of -55°C to +150°C. The Taiwan Semiconductor HS1xAL and HS2xAL Rectifiers have a level 1 moisture sensitivity rating and are RoHS-compliant, Pb-free, and Halogen-free. Typical applications for these devices include switching mode converters, inverters, and telecommunications.

Features

  • Glass passivated junction chip
  • Ideal for automated placement
  • Low power loss, high efficiency
  • Molding compound meets UL 94V-0 flammability rating
  • Moisture sensitivity level 1, per J-STD-020
  • Pure tin-plated leads, solderable per J-STD-002
  • Meets JESD 201 class 2 whisker test
  • -55°C to +150°C junction temperature range
  • Low profile thin SMA package
  • RoHS-compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • Freewheeling applications
  • Switching mode converters and inverters
  • Computers
  • Telecommunications

Package Outline

Taiwan Semiconductor HS1xAL & HS2xAL Surface Mount Rectifiers
View Results ( 20 ) Page
N.º de artículo Hoja de datos Descripción
HS1DAL HS1DAL Hoja de datos Rectificadores 50ns, 1A, 200V, High Efficient Recovery Rectifier
HS1DFS HS1DFS Hoja de datos Rectificadores 50ns, 1A, 200V, High Efficient Recovery Rectifier
HS1GAL HS1GAL Hoja de datos Rectificadores 50ns, 1A, 400V, High Efficient Recovery Rectifier
HS1GFS HS1GFS Hoja de datos Rectificadores 50ns, 1A, 400V, High Efficient Recovery Rectifier
HS1JAL HS1JAL Hoja de datos Rectificadores 75ns, 1A, 600V, High Efficient Recovery Rectifier
HS1JFS HS1JFS Hoja de datos Rectificadores 75ns, 1A, 600V, High Efficient Recovery Rectifier
HS1KAL HS1KAL Hoja de datos Rectificadores 75ns, 1A, 800V, High Efficient Recovery Rectifier
HS1KFS HS1KFS Hoja de datos Rectificadores 75ns, 1A, 800V, High Efficient Recovery Rectifier
HS1MAL HS1MAL Hoja de datos Rectificadores 75ns, 1A, 1000V, High Efficient Recovery Rectifier
HS1MFS HS1MFS Hoja de datos Rectificadores 75ns, 1A, 1000V, High Efficient Recovery Rectifier
Publicado: 2020-05-21 | Actualizado: 2024-11-27