Taiwan Semiconductor PExDxH Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductor PExDxH Ultra-Fast Surface Mount Rectifiers provide low power losses and high efficiency using planar technology and a single-die configuration. These rectifiers offer a minimum junction capacitance range of 24pF to 72pF with a 200V repetitive peak reverse voltage. The PExDxH rectifiers feature a wide -55°C to 175°C operating temperature range and are applicable for high-frequency switching, DC/DC, and snubber applications.

Features

  • Planar technology
  • Low power loss, high efficiency
  • Ideal for automated placement
  • Single-die configuration
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated leads, solderable per J-STD-002
  • Meets JESD 201 class 2 whisker test
  • Moisture sensitivity level (MSL) 1, per J-STD-020
  • Halogen-free according to IEC 61249-2-21
  • RoHS Compliant

Applications

  • High-frequency switching
  • DC/DC
  • Snubber

Specifications

  • 200V repetitive peak reverse voltage
  • 140V reverse voltage, total RMS value
  • 24pF to 72pF minimum junction capacitance range
  • -55°C to +175°C operating temperature range
View Results ( 6 ) Page
N.º de artículo Hoja de datos Paquete / Cubierta If - Corriente directa Vf - Tensión directa Sobrecorriente máx. Ir - Corriente inversa Tiempo de recuperación
PE4DCH PE4DCH Hoja de datos DO-214AB-2 4 A 860 mV 300 A 2 uA 22 ns
PE1DAH PE1DAH Hoja de datos DO-214AC-2 1 A 850 mV 100 A 2 uA 23 ns
PE1DA PE1DA Hoja de datos
PE2DB PE2DB Hoja de datos
PE2DBH PE2DBH Hoja de datos DO-214AA-2 2 A 870 mV 130 A 2 uA 24 ns
PE4DC PE4DC Hoja de datos
Publicado: 2023-01-06 | Actualizado: 2024-02-07