Taiwan Semiconductor PLDS3060H/PLDS3080H Rectifiers

Taiwan Semiconductor PLDS3060H/PLDS3080H Rectifiers are AEC-Q101-qualified 30A, 600V to 800V surface-mount rectifiers with high surge current capability. These rectifiers operate at -55°C to 150°C junction temperature range. The PLDS3060H/PLDS3080H rectifiers are Pb-free, RoHS-compliant, and halogen-free devices. These rectifiers are available in a D2PAK-D package and are Moisture Sensitivity Level 1 (MSL-1) per J-STD-020. The PLDS3060H/PLDS3080H rectifiers are ideal for onboard charger applications.

Features

  • AEC-Q101 qualified
  • Lead for automated placement
  • High surge current capability
  • Moisture Sensitivity Level (MSL) level 1, per J-STD-020
  • RoHS compliant
  • Halogen-free
  • Molding compound meets UL 94V-0 flammability rating
  • Mechanical data:
    • D2PAK-D case
    • Terminal:
      • Matte tin plated leads, solderable per J-STD-002
    • Meet JESD 201 class 2 whisker test

Applications

  • On board charger

Dimensions

Mechanical Drawing - Taiwan Semiconductor PLDS3060H/PLDS3080H Rectifiers
View Results ( 2 ) Page
N.º de artículo Hoja de datos Vr - Tensión inversa Vf - Tensión directa Sobrecorriente máx.
PLDS3080H PLDS3080H Hoja de datos 800 V 1.07 V 300 A
PLDS3060H PLDS3060H Hoja de datos 600 V 1.04 V 328 A
Publicado: 2024-11-13 | Actualizado: 2024-11-29