Taiwan Semiconductor PU4BBH & PU4DBH Surface Mount Rectifiers
Taiwan Semiconductor PU4BBH and PU4DBH Surface Mount Rectifiers are designed with Planar technology. These rectifiers feature low power loss, high efficiency, and are AEC-Q101 qualified. The PU4BBH and PU4DBH ultra-fast rectifiers operate at 100V to 200V peak voltage and 4A forward current. These surface mount rectifiers are ideal for automated placement and are RoHS compliant, Halogen-free, with an MSL-1 rating. Typical applications include high-frequency switching, DC/DC, and snubber.Features
- AEC-Q101 qualified
- Planar technology
- Low power loss and high efficiency
- Ideal for automated placement
- Moisture sensitivity level 1, per J-STD-020
- RoHS compliant
Applications
- High-frequency switching
- DC/DC
- Snubber
Package Outline Dimensions
Key Parameters
Publicado: 2022-02-14
| Actualizado: 2022-06-23