Taiwan Semiconductor PU6 Ultra-Fast Surface Mount Rectifiers
Taiwan Semiconductors PU6 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU6 Ultra-Fast Surface Mount Rectifiers have a forward current of 6A and are available in a DO-214AA (SMB) or DO-214AB package. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.Features
- AEC-Q101 qualified
- Planar technology
- Low power loss, high efficiency
- Ideal for automated placement
- Moisture sensitivity level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
- High-frequency switching
- DC/DC
- Snubber
Specifications
- DO-214AA (SMB) and DO-214AB package styles
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by the cathode band
- Single configuration
- 850mV or 1.62V forward voltage
- 100V, 200V, or 600V reverse voltage
- 170A or 360A maximum surge current
- 6A forward current
- 2µA reverse current
- 25ns recovery time
- -55°C to +155°C/+175°C operating temperatures
Publicado: 2021-12-03
| Actualizado: 2023-02-07