Taiwan Semiconductor RTBS60M Bridge Rectifier

Taiwan Semiconductor RTBS60M Bridge Rectifier 6A, 1000V fast recovery bridge rectifier ideal for automated placement. This rectifier features high surge current capability and meets UL 94V-0 flammability rating. The RTBS60M bridge rectifier is RoHS compliant, halogen-free, and moisture sensitivity level 1 rated. Typical applications include switching mode power supply and AC to DC.

Features

  • Ideal for automated placement
  • High surge current capability
  • UL Recognized File # E-326854
  • 1000V repetitive peak reverse voltage
  • Moisture sensitivity level 1, per J-STD-020
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • Switching mode power supply
  • AC to DC

Key Parameters

Chart - Taiwan Semiconductor RTBS60M Bridge Rectifier
Publicado: 2022-03-15 | Actualizado: 2022-03-28