Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor Diodes
Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressors (TVS) Diodes are high-efficiency, low-power, 400W, 5V to 75V surface-mount devices ideal for automated placement. These TVS diodes feature an excellent clamping capability and meet ISO 7637-2 (Pulse 1/2a/2b/3a/3b). The SMF4LxCA/SMF4LxCAH diodes are available in unidirectional and bidirectional configurations. These TVS diodes are RoHS-compliant and halogen-free devices with Moisture Sensitivity Level (MSL) Level 1 per J-STD-020. The SMF4LxCAH diodes are AEC-Q101 qualified. The SMF4LxCA/AH TVS diodes are ideal for automated placement and are designed to protect sensitive circuits from damage by high-voltage transients.
Features
- Unidirectional and bidirectional are available
- Low power loss and high efficiency
- Ideal for automated placement
- Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
- Moisture sensitivity level: Level 1, per J-STD-020
- RoHS-compliant
- Halogen-free
- SMF4LxCAH AEC-Q101 qualified
- Mechanical data:
- SOD-123W case
- Molding compound meets UL 94V-0 flammability rating
- Terminal matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by the cathode band
- Weight 0.015g (approximately)
Applications
- Protect sensitive circuits from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, and system
- Inductive switching load protection of IC and system
- Electrical fast transient immunity protection of IC and system
Overview
Non-Repetitive Forward Surge Current Curves
Dimensions
Datasheets
Publicado: 2026-03-30
| Actualizado: 2026-04-02