Taiwan Semiconductor TSF30Hx TrenchMOS Schottky Rectifiers

Taiwan Semiconductor TSF30Hx TrenchMOS Schottky Rectifiers are designed for high-frequency miniature switched-mode power supplies such as adapters, lighting, and onboard DC/DC converters. The Taiwan Semiconductor TSF30Hx features excellent high-temperature stability, low forward voltage, low power loss, and high efficiency.

Features

  • Patented Trench Schottky technology
  • Excellent high-temperature stability
  • Low forward voltage
  • Low power loss/ high efficiency
  • High forward surge capability
  • RoHS Compliant
  • Halogen-Free according to IEC 61249-2-21

Applications

  • High-frequency miniature switched-mode power supplies
  • DC/DC converters
  • ITO-220AB package

Block Diagram

Block Diagram - Taiwan Semiconductor TSF30Hx TrenchMOS Schottky Rectifiers
Publicado: 2015-01-08 | Actualizado: 2022-03-11