Taiwan Semiconductor TUAS8 8A Surface Mount Rectifiers

Taiwan Semiconductor TUAS8 8A Surface-Mount Rectifiers offer low power loss and high efficiency and are ideal for automated placement. These devices come in a compact SMPC4.6U package with a wettable flank. The repetitive peak reverse voltage is available in 200V, 400V, 600V, 800V, and 1000V ratings. Each Taiwan Semiconductor TUAS8 rectifier has a level 1 moisture sensitivity rating, is RoHS compliant, and is Halogen-free. Typical applications include switch mode power supply, inverters, converters, and freewheeling diodes.

Features

  • Low power loss, high efficiency
  • Ideal for automated placement
  • Wettable flank
  • Moisture sensitivity level of level 1, per J-STD-020
  • RoHS-compliant
  • Halogen-free according to IEC 61249-2-21
  • SMPC4.6U case
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated leads, solderable per J-STD-002 terminal
  • Meet JESD 201 class 1 whisker test
  • Polarity is marked
  • 104mg (approximately) weight

Applications

  • Switchmode power supply
  • Inverters and converters
  • Freewheeling diodes
Publicado: 2020-03-27 | Actualizado: 2024-11-27