Taoglas MagmaX2 AA.175 Antenna

Taoglas MagmaX2 AA.175 Antenna is a high-performance, embedded, and active stacked patch GPS antenna supporting L1 and L2. Taoglas MagmaX2 AA.175 Antennas shows excellent radiation patterns on both L1 and L2. The embedded antenna features low noise to preserve signal quality which minimizes time to first fix and the out-of-band rejection prevents out-of-band signals from overdriving/damaging LNAs. This antenna presents tight PSO at just ±2cm at the L1 band and ±5cm at L2. The antenna works at GPS L1 (1575.42MHz), GPS L2 (1227.6MHz), and GLONASS L1(1602MHz) with a 2 stage LNA ensuring good signal length. Typical applications include UAVs, robotics, transportation, autonomous vehicles, marine, RTK, agriculture, and navigation.

Features

  • High-performance, embedded, and active stacked patch GPS antenna
  • Shows excellent radiation patterns on both L1 and L2
  • Features low noise to preserve signal quality which minimizes time to first fix
  • Out-of-band rejection prevents out-of-band signals from overdriving/damaging LNAs
  • Tight Phase Centre Offset (PSO) at just ±2cm at the L1 band and ±5cm at L2
  • Works at GPS L1 (1575.42MHz), GPS L2 (1227.6MHz), and GLONASS L1(1602MHz) with a 2 stage LNA ensuring good signal length

Applications

  • UAVs and robotics
  • Transportation
  • Autonomous vehicles
  • Marine
  • RTK
  • Agriculture
  • Navigation

Specifications

  • 1.8V to 5V input voltage
  • 50Ω impedance
  • IP67 rated
  • SMA (M) connector
  • -40°C to +85°C operating temperature range
  • -40°C to +90°C storage temperature range

Block Diagram

Block Diagram - Taoglas MagmaX2 AA.175 Antenna
Publicado: 2019-10-11 | Actualizado: 2023-07-06