Taoglas AGGBP.SLx Active GNSS Patch Antennas

Taoglas AGGBP.SLx Active GNSS Patch Antennas are single-stage full GPS-GLONASS-GALILEO-BeiDou embedded active patch antenna modules with a ceramic patch element. The AGGBP.SL includes a front-end SAW filter and AGGBP.SLS includes front-end and back-end SAW filters to reduce out-of-band interference. Taoglas AGGBP.SLx patch antennas consist of IPEX MHFI (U.FL) connector. These antennas operate at -40°C to 85°C temperature range. The AGGBP.SLx patch antennas also feature a 1.8V to 5V input voltage range, 50Ω impedance, and RHCP polarization. These antennas are ideal for transmitters like Wi-Fi, BLUETOOTH®, and cellular.

Features

  • GPS-GLONASS-GALILEO-BeiDou coverage
  • Ceramic patch element
  • Front-end SAW filters (AGGBP.SL)
  • Front-end SAW filters and back-end SAW filters (AGGBP.SLS)
  • RHCP polarization
  • IPEX MHFI (U.FL) connectors

Applications

  • Cellular
  • BLUETOOTH
  • Wi-Fi

Specifications

  • -40°C to 85°C operating temperature range
  • -40°C to 85°C storage temperature range
  • 1.8V to 5V input voltage range
  • 50Ω impedance
  • Non-condensing 65°C 95% relative humidity
  • 3mA to 4.5mA power consumption
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción Ganancia Longitud Ancho Altura
AGGBP.SL.18A.07.0060A AGGBP.SL.18A.07.0060A Hoja de datos Antenas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL 1 dBi, 1.38 dBi, 1.15 dBi 18 mm 18 mm 4 mm
AGGBP.SL.25A.07.0060A AGGBP.SL.25A.07.0060A Hoja de datos Antenas AGGBP.SL.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA, I-PEX MHF IU.FL 2.44 dBi, 1.72 dBi, 1.67 dBi 25.1 mm 25.1 mm 4 mm
AGGBP.SLS.18A.07.0060A AGGBP.SLS.18A.07.0060A Hoja de datos Antenas AGGBP.SLS.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL 1 dBi, 1.38 dBi, 1.15 dBi 18 mm 18 mm 4 mm
AGGBP.SLS.25A.07.0060A AGGBP.SLS.25A.07.0060A Hoja de datos Antenas AGGBP.SLS.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL 2.44 dBi, 1.72 dBi, 1.67 dBi 25.1 mm 25.1 mm 4 mm
AGGBP.SLS.35A.07.0060A AGGBP.SLS.35A.07.0060A Hoja de datos Antenas AGGBP.SLS.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL 2.79 dBi, 2.23 dBi, 1.32 dBi 35 mm 35 mm 3.5 mm
AGGBP.SL.35A.07.0060A AGGBP.SL.35A.07.0060A Hoja de datos Antenas AGGBP.SL.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA, I-PEX MHF IU.FL 2.79 dBi, 2.23 dBi, 1.32 dBi 35 mm 35 mm 3.5 mm
Publicado: 2019-09-02 | Actualizado: 2023-06-28