Taoglas AHPD54510A & AHPD54510A.B Evaluation Boards
Taoglas AHPD54510A and AHPD54510A.B Evaluation Boards are designed to evaluate the HP54510A dual-free GNSS antenna. The AHPD54510A board comes with integrated TFM.100B and 1x HC125A 71mm x 71mm x 1.59mm PCB, whereas the AHPD54510A.B evaluation board includes integrated TFM.115A and 1x HC125A 71mm x 71mmx 1.59mm. These boards show the optimum active electronics design for passive GNSS L1/L5/L-band antenna for integrated TFM modules and hybrid couplers. Typical applications include autonomous driving, precision agriculture, telematics and container/asset tracking, timing accuracy synchronization, and precision positioning for robotics.Features
- Bands covered:
- BeiDou (B1/B2a)
- GPS/QZSS (L1/L5)
- GLONASS (G1)
- Galileo (E1/E5a)
- L band corrections
- Optimum active electronics design for passive GNSS L1/L5/L-band antenna with integrated TFM module and hybrid coupler
- RoHS and REACH compliant
Applications
- Autonomous driving
- Precision agriculture
- Telematics and container/asset tracking
- Timing accuracy synchronization
- Precision positioning for robotics
GNSS Bands and Constellations
Block Diagram of integration of the TFM.100B
PCB Overview
Datasheets
Publicado: 2025-03-24
| Actualizado: 2025-04-18