Taoglas Barracuda Omnidirectional ISM Antennas
Taoglas Barracuda Omnidirectional Outdoor Antennas are designed for long-range (LoRa) base stations or other industrial, scientific, and medical (ISM) applications. The outdoor omnidirectional antenna collinear dipole design sits uniformly in the azimuth with a high gain, providing coverage over long distances, and minimizing the number of cells or nodes needed in a network. The UV-resistant coating with fiberglass housing makes these antennas suitable for mounting in harsh outdoor environments. Taoglas Barracuda Omnidirectional Outdoor Antennas are ideal for environmental monitoring and smart city applications.Features
- Omnidirectional radiation
- Collinear dipole array antenna type
- Robust design for all-weather operation
- IP65 waterproof
- Wall- or pole-mount bracket included
- RoHS compliant
Applications
- Environmental monitoring
- Air pollution monitoring
- Water flow monitoring
- Waste management
- Irrigation
- Smart city
- Smart parking
- Lighting
- Warehouse and logistics management
Additional Resources
Publicado: 2020-05-19
| Actualizado: 2023-07-25