Taoglas GW IP67 Wi-Fi® 2.4/5.8/7.125GHz Terminal Antennas
Taoglas GW IP67 Wi-Fi® 2.4GHz/5.8GHz/7.125GHz Terminal Antennas are terminal-mount dipole antennas, ideal for BLUETOOTH®, BLE, ZigBee®, Wi-Fi 6/7, and Wireless LAN connections. The antennas are designed with a robust IP67-rated enclosure, which can be mounted indoors and outdoors with the hinged RP-SMA(M) connector. Taoglas GW IP67 Wi-Fi 2.4GHz/5.8GHz/7.125GHz Terminal Antennas feature an omnidirectional radiation pattern, allowing for a high efficiency and gain rating on all Wi-Fi bands. The GW series is RoHS/REACH compliant and ideal for smart homes, gateways, routers, and connected agriculture applications.Features
- 2.4GHz/5.8GHz/7.125GHz band operation
- Wi-Fi 6/7 compatible
- IP67 weatherproof and outdoor rating
- High efficiency
- Hinged RP-SMA (M) connector
- RoHS/REACH compliant
Applications
- Smart home
- Gateways
- Routers
- Connected agriculture
Specifications
- GW.23.A151
- 2.4GHz band operation
- IP67 rated enclosure
- 8.9mm x 21mm dimensions
- GW.29.A153
- 2400MHz to 2500MHz frequency range
- 83.5% efficiency (free space)
- -0.78dB average gain (free space)
- 2.32dBi peak gain (free space)
- GW.49.A153
- 2.4GHz
- 2400MHz to 2500MHz frequency range
- 93% efficiency (free space)
- -0.31dB average gain (free space)
- 2.58dBi peak gain (free space)
- 5.8GHz
- 4900MHz to 5850MHZ frequency range
- 72.1% efficiency (free space)
- -1.42dB average gain (free space)
- 3.8dBi peak gain (free space)
- 7.125GHz
- 5925MHz to 7125MHz frequency range
- 58.2% efficiency (free space)
- -1.83dB average gain (free space)
- 1.54dBi peak gain (free space)
- 2.4GHz
- GW.52.A153
- 2.4GHz
- 2400MHz to 2500MHz frequency range
- 47.8% efficiency (free space)
- -3.21dB average gain (free space)
- 2.93dBi peak gain (free space)
- 5.8GHz
- 4900MHz to 5850MHZ frequency range
- 88% efficiency (free space)
- -0.56dB average gain (free space)
- 4.53dBi peak gain (free space)
- 7.125GHz
- 5925MHz to 7125MHz frequency range
- 81.8% efficiency (free space)
- -0.90dB average gain (free space)
- 5.53dBi peak gain (free space)
- 2.4GHz
- GW.53.A151
- 2.4GHz/5.8GHz band operation
- IP67 rated enclosure
- 8.5mm x 35.8mm dimensions
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- -40°C to +85°C operating temperature range
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| GW.23.A151 | ![]() |
Antenas 2.4GHz Monopole Antenna RP-SMA(M) Straight |
| GW.52.A153 | ![]() |
Antenas Waterproof 2.4/5-7.125GHz Long Dipole Antenna RP-SMA(M) Hinged 90 degree |
| GW.49.A153 | ![]() |
Antenas Waterproof 2.4/5-7.125GHz Dipole Antenna RP-SMA(M) Hinged 90 degree |
| GW.29.A153 | ![]() |
Antenas Waterproof 2.4GHz Dipole Antenna RP-SMA(M) Hinged 90 degree |
| GW.53.A151 | ![]() |
Antenas 2.4/5.8GHz Dipole Antenna RP-SMA(M) Straight |
Publicado: 2023-11-20
| Actualizado: 2024-12-10