Taoglas TG.33.8H11W Apex Straight Dipole LTE Antenna

Taoglas TG.33.8H11W Apex Straight Dipole LTE Antenna is designed for use with 5G LTE modules and devices that require the highest efficiency and peak gain to deliver excellent throughput on all major cellular bands. This antenna is ground-plane independent with an N-type (M) connector and swivel mechanism, allowing the antenna to be rotated around the connector. The TG.33.8H11W exhibits high efficiency across the ultra-wideband and is backward compatible with 2G and 3G cellular applications, such as LTE, GSM, UMTS, Wi-Fi®, and even features GPS for Assisted GPS and/or E911 applications. The quality, robust IP67 UV-resistant housing is constructed for use with wireless terminals. Taoglas TG.33.8H11W Antenna is suitable for point-of-sales terminals, smart home automation, and public safety applications.

Features

  • 600MHz to 6000MHz wideband 5G/4G cellular antenna
  • Excellent efficiency across all bands
  • N-type male connector

Applications

  • Gateways and routers
  • Cameras and security
  • Public safety
  • Point-of-sales terminals
  • Smart home automation
  • Robotics/autonomous

Specifications

  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation pattern
  • 10W maximum input power
  • UL 94V-0 flammability rating
  • 181mm x 49mm dimensions
  • -40°C to +85°C temperature range
Publicado: 2023-10-09 | Actualizado: 2023-10-30