Taoglas Two-Cable Swivel Mount Wi-Fi® MIMO Antenna

Taoglas Two-cable Swivel Mount Wi-Fi® MIMO Antenna features a single terminal enclosure with two different antenna feeds. The antenna covers Wi-Fi (6) MIMO 2.4/5.8/7.1GHz frequencies. The antenna allows the user to connect multiple devices using one antenna versus using two separate SMA connections. The Taoglas Two-cable Swivel Mount Wi-Fi MIMO Antenna offers a compact swivel mount housing for optimizing Wi-Fi MIMO applications. Typical applications include gateways, routers, point-of-sale (POS) kiosks, smart homes, and office/building networks.

Features

  • Compact swivel mount housing
  • Mounts to router through hole
  • Two Wi-Fi MIMO 2.4/5.8/7.1GHz antennas
  • 150mm of 0.81mm cable
  • I-PEX MHF I (U.FL) connectors
  • 167mm x 23mm x 13mm dimensions
  • RoHS/REACH compliant

Applications

  • Gateways
  • Routers
  • POS kiosks
  • Smart homes
  • Office and building networking

Specifications

  • Wi-Fi 2.4GHz
    • 2400MHz to 2500MHz frequency range
    • 66.2% to 67.6% efficiency range
    • -1.7dB to -1.8dB average gain range
    • 2.1dBi to 2.2dBi peak gain range
  • Wi-Fi 5.8GHz
    • 5150MHz to 5850MHz frequency range
    • 47.8% to 55% efficiency range
    • -3.2dB to -2.6dB average gain range
    • 2.9dBi to 4.2dBi peak gain range
  • Wi-Fi 6 7.1GHz
    • 5925MHz to 7125MHz frequency range
    • 50.2% to 60.6% efficiency range
    • -3dB to -2.2dB average gain range
    • 3.3dBi to 3.5dBi peak gain range
  • 50Ω impedance rating
  • 10W max power input
  • Linear polarization
  • Omnidirectional radiation pattern
  • -40°C to +85°C operating temperature range

Mechanical Drawing (mm)

Mechanical Drawing - Taoglas Two-Cable Swivel Mount Wi-Fi® MIMO Antenna
Publicado: 2024-02-01 | Actualizado: 2024-02-14