Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules
Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier compared to standard materials, offering a maximum temperature differential (ΔT) of +83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that inhibits performance degradation in high-temperature environments. Tark Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that include a wide range of footprints, voltage ranges, and cooling capacities. Typical applications include CMOS sensors, autonomous systems, machine vision, security cameras, and digital light processors.Features
- High-temperature operation
- Reliable solid-state
- No sound or vibration
- Standard finishing options: sealant, lapping
- Assembled with advanced thermoelectric materials
- Tested to Telcordia GR-468 CORE standards
- Environmentally friendly
- RoHS compliant
Applications
- CMOS sensors
- Machine vision
- Autonomous systems (ADAS)
- Security cameras
- Digital light processors
- Liquid chromatography systems
- Incubator chambers
Peltier Effect
Application Examples
Application Notes
- Peltier Cooling for Machine Vision
- Thermoelectric Cooling for CMOS Sensors
- Cooling Solutions for Autonomous Systems
- Cooling for Digital Light Processors
- Heating and Cooling of Incubator Chambers
- Heating and Cooling for Liquid Chromatography Systems
- Thermoelectric Cooling for Security Cameras
- Thermal Management for Industrial Applications
Additional Resources
Online Tool
Publicado: 2020-08-25
| Actualizado: 2025-08-21